Draper 86928 D20 20V Brushless 1/2" Mid-Torque Impact Wrench - Bare

MPN
86928
Brand
Draper
EAN-13
5010559869282
Order Code
92-0240
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £68.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Features: Part of the D20 series, Brushless motor, Super bright LED work light, Variable speed control with electronic brake, Belt clip, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series

  • Battery D20 20V Li-ion
  • Impact Rate 0-3300bpm
  • No load speed 0-2200rpm
  • Max Torque 250Nm
  • Variable speed Yes
  • Square Drive 1/2"
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight (bare tool) 1.1kg
Type Impact driver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot