Draper 85629 Automotive Under Vehicle Support Stand (680kg)

MPN
85629
Brand
Draper
EAN-13
5010559856299
Order Code
91-9726
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

Automotive support stand designed for under car components such as exhausts, sub frames, axles, differentials and prop - shafts etc. Raising and lowering is smoothly and simply controlled by the bearing mounted spin handle. Fitted with a removable base for easier storage.

  • Capacity 680kg
  • Minimum Height 1360mm
  • Maximum Height 2032mm
  • Lift Height 672mm
  • Base Size 300mm
  • Weight 13.5kg
Type Support Stand
Load Capacity 600kg
Base Size 300mm

Reviews

Be the first to submit a review

Trustpilot