Draper 84749 Hand Lawn Mower (380mm)

MPN
84749
Brand
Draper
EAN-13
5010559847495
Order Code
92-2369
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £55.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 100 in stock

A sturdy yet lightweight mower that's simple and effective in producing a well-mown lawn. The steel drum has five blades and adjustable cutting height between 18mm-45mm. Fitted with lightweight robust plastic wheels. Display packed

Type Lawn Mower
Cutting Width 38cm
Powered Hand Push
Grassbox Capacity 19L

Reviews

Be the first to submit a review

Trustpilot