Draper 84714 305mm Bandsaw (750W)

MPN
84714
Brand
Draper
EAN-13
5010559847143
Order Code
92-0178
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £472.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 41 in stockBack-order availability date - 08/11/2026

Designed for workshop use a bandsaw with excellent performance and cutting capacity. Attached with a fine ground table that tilts between 0 - 45°. Fitted with LED flexi - light, micro switches, dust collection tray, quick release blade tensioner and blade bearing guides.Can be bench mounted or fitted to a stand (available separately). Supplied with mitre gauge, rip fence and dust extraction outlet and fitted with a cable and approved plug. Display packed.

  • Motor input 750W
  • Motor type Induction
  • Table size 390 x 480mm
  • Max cutting height 165mm
  • Blade speed 370/800M/min
  • Max width of cut 305mm
  • Blade length 2240mm
  • Table bevel angle 0-45 deg
  • Dimensions (carton) 1230mm x 530mm x 435mm
  • Table height from floor 944mm (with stand)
  • Dust extraction port 50, 75 and 100mm
  • Weight 57Kg
Voltage 240V
Type Bandsaw
Battery Included N/A
Power 750W
Dust extraction port 50, 75 and 100mm
Motor input 750W

Reviews

Be the first to submit a review

Trustpilot