Draper 84498 Cupped Nailset 2.5mm x 100mm

MPN
84498
Brand
Draper
EAN-13
5010559844982
Order Code
86-1364
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 40 in stock

Cupped nailset from Draper for punching nail heads flush with, or below the surface of wood, etc.


  • Point size 2.5mm
  • Length 100mm
  • Cupped face locates on the nail head for positive driving
  • Manufactured from carbon steel, hardened and tempered
  • Square-section striking head, knurled body and polished ends
Type Cupped nail set
Size 2.5 x 100mm

Reviews

Be the first to submit a review

Trustpilot