Draper 84125 Dual Action Air Sander (150mm)

MPN
84125
Brand
Draper
EAN-13
5010559841257
Order Code
91-9918
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.05 £50.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 35 in stock

Compact design palm sander. Manufactured with a lightweight Aluminium housing attached to an ergonomic soft grip handle providing comfort even when used for prolonged periods. Capable of both orbital and rotary actions delivers a perfect finish. Attached with a 1/4" BSP airline connector.

  • Pad size 150mm
  • Free speed 10,000 rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 4.5cfm (127L/min)
  • Vibration level 8.5m/s2
  • Min. hose size 3/8" (10mm)
  • Air inlet 1/4" BSP
  • Weight 1.11kg
Type Air Sander
Vibration level 8.5m/s2

Reviews

Be the first to submit a review

Trustpilot