Draper 83942 Dual Action Sander (150mm)

MPN
83942
Brand
Draper
EAN-13
5010559839421
Order Code
91-9917
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £36.00 £35.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

Compact dual action design sander. Manufactured with a lightweight Aluminium housing attached to an ergonomic design and protective rubber grip providing comfort even when used for prolonged periods. The dual action pad motion creates swirl - free finishes delivering a perfect finish and the down exhaust directs away waste removal from the workpiece by a powerful exhaust. Fitted with a keyless pad release mechanism and attached with a 1/4" BSP airline connector.

  • Pad size 150mm
  • Free speed 10,000 rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 5cfm (141L/min)
  • Vibration level 1.5m/s2
  • Min. hose size 3/8" (10mm)
  • Air inlet 1/4" BSP
  • Weight 1.83kg
Type Air Sander
Vibration level 1.5m/s2

Reviews

Be the first to submit a review

Trustpilot