Draper 83811 Reversible Keyless Air Drill (10mm)

MPN
83811
Brand
Draper
EAN-13
5010559838110
Order Code
91-9915
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.53 £36.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Reversible air drill featuring a quick - change keyless chuck for fast bit changes. Manufactured with a heavy duty, full caged gear system for increased tool life attached to an ergonomic rubber protective grip and auxiliary handle, which provides comfort even when used for prolonged periods. Fitted with a forward and reverse control feature for added precision. Attached with a 1/4" BSP rotating air inlet and a handle exhaust.

  • Chuck size 10mm
  • Free speed 2,200 rpm
  • Operating air pressure 90psi (6.2bar)
  • Average air consumption 5.5cfm (155L/min)
  • Vibration level 1.0m/s2
  • Min. hose size 3/8" (10mm)
  • Air inlet 1/4" BSP
  • Weight 1.48kg
Type Air Drill

Reviews

Be the first to submit a review

Trustpilot