Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 83650 Storm Force Quick Release Oscillating Multi-Tool Kit 400W

Order Code:  

91-7312

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 83650 Copy to clipboard EAN-13: 5010559836505
 Report an error

Discontinued

Oscillating multi-tool kit from the Storm Force range by Draper fitted with a powerful 400W variable speed motor and enclosed in a robust metal casing.


  • Soft grip rubber wrapping for increased user comfort
  • Voltage 230V 50Hz
  • No load speed 15000 to 22000o/min
  • Oscillating angle 2°
  • Weight 1.45kg
  • Manufacturer's part 83650

Supplied with: offset combination bi-metal saw blade, triangular sanding pad with sanding sheets, offset scraper blade, hex key and plastic storage case.
Power 400W
Stroke Count 22000strokes/min
Type Oscillating multi-tool
Voltage 230V
Battery Capacity N/A

Reviews


Be the first to submit a review