Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 83429 Storm Force Mini Air Grinder Kit

Order Code:  

91-7331

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 83429  Copy to clipboard EAN-13: 5010559834297
 Report an error

Discontinued

Low noise, low vibration soft grip die grinder from the Storm Force range by Draper, ideal for use in professional workshops. The grinder includes a variable speed control and rotating air inlet, which helps prevent the airlines from tangling.

Supplied complete with two open-ended collet wrenches and a moulded storage case for convenience.


  • Made from lightweight composite plastic
  • Free speed 22000rpm
  • Operating pressure 90psi
  • Average air consumption 198l/min
  • Minimum hose size 3/8in
  • Air inlet 1/4in BSP
  • Weight 0.35kg
  • Manufacturer's part 83429
Type Mini grinder
Operating Pressure 90psi
Pieces 15

Reviews


Be the first to submit a review