Draper 81912 Zirconium Oxide Flap Disc, 100 x 16mm, 40 Grit

MPN
81912
Brand
Draper
EAN-13
5059482018176
Order Code
92-4957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

These premium-quality resin-bonded zirconium oxide flap discs offer enhanced cutting performance and efficiency.

They have a self-sharpening feature, which increases high stock removal and durability.

The strong X-weight polyester-cotton backing allows flexible and fast cutting on medium to high-pressure grinding and finishing applications.

The T-29 conical shape features 15––25 ° angled flaps, ideal for contoured and flat-edged work.

Suitable for sanding, grinding, stock removal and weld preparation of metal, carbon steel, stainless steel, sheet metal, wood and plastic.

Compatible with 100mm air angle grinders with a 16mm bore.

Type Flap Disc
Bore Size 16mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot