Draper 80880 Petrol Brush Cutter and Line Trimmer (32.5cc)

MPN
80880
Brand
Draper
EAN-13
5010559808809
Order Code
92-2488
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: 2 stroke petrol engine, Choke for easy starting, On/off switch with safety throttle lever and lock on for starting, Bike handle for comfortable use, Shoulder harness, Supplied with: three bladed brush cutter (fitted); tap 'n' go double line spool; 8/10mm spanner; 17/19mm box spanner; 4 and 5mm hexagon keys and 1.5L 2 stroke mixing bottle, shoulder strap/harness.

  • Engine capacity 32.5cc - 2 stroke
  • Engine output 1000W max.
  • Engine Speed 8200r/min max.
  • Fuel tank capacity 0.9L
  • Brush cutting capacity 255mm
  • Trimming capacity 440mm
  • Shaft length 1500mm
  • Weight (dry) 7.2kg
Type Brushcutter
Fuel tank capacity 0.9L
Weight (dry) 7.2kg

Reviews

Be the first to submit a review

Trustpilot