Christmas Opening Hours and Delivery Dates here

Draper 80106 500mm Petrol Chainsaw (52cc)

Order Code:

91-7854

Brand: Draper MPN: 80106 EAN-13: 5010559801060
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £174.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Washable air filter, Walbro carburettor, Sprocket tip, Easy recoil start

  • Engine capacity 52cc - 2 stroke
  • Engine output 2000W
  • Bar length 500mm
  • Max engine speed 11,000rpm
  • Chain pitch 3.255mm
  • Chain gauge 1.47mm
  • Fuel tank capacity 550ml
  • Oil tank capacity 260ml
  • Weight 8kg
Type Chainsaw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot