Draper 80103 450mm Petrol Chainsaw (45cc)

MPN
80103
Brand
Draper
EAN-13
5010559801039
Order Code
91-7853
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Features: Washable air filter, Walbro carburettor, Sprocket tip, Easy recoil start

  • Engine capacity 45cc - 2 stroke
  • Engine output 1700W
  • Bar length 450mm
  • Max engine speed 11,000rpm
  • Chain pitch 3.255mm
  • Chain gauge 1.47mm
  • Fuel tank capacity 550ml
  • Oil tank capacity 260ml
  • Weight 7kg
Type Chainsaw
Chain Gauge 1.47mm
Chain Pitch 3.255mm
Fuel tank capacity 550ml
Oil tank capacity 260ml

Reviews

Be the first to submit a review

Trustpilot