Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 77587 18l Cool Bag

Order Code:  

91-5173

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 77587 Copy to clipboard EAN-13: 5010559775873
  • Country of Origin:
 Report an error

Discontinued

Ideal for a variety of outdoor activities i.e. camping, picnics and fishing.


  • Main storage compartment has removable insulated foil lining for easy cleaning
  • Non-insulated front storage compartment
  • Two net storage pockets
  • Adjustable shoulder strap and heavy duty zips
  • Dimensions (approx.) 270 x 355 x 190mm
  • Draper type 77587 / CB18
Type Cool bag
Capacity 18L
Height 190mm
Width 355mm
Depth 270mm

Reviews


Be the first to submit a review