Draper 76763 Kneeler and Seat

MPN
76763
Brand
Draper
EAN-13
5010559767632
Order Code
91-6801
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 53 despatched in 3 working days

Heavy duty impact-resistant plastic frame with rubber inset seat and foam kneeler. Compartment under seat size 300 x 140 x 45mm deep, to store hand tools. Multi-uses around the home and garden including planting, painting and other many household tasks. Maximum carrying weight 90kg (14 stone). Sold loose.


Type Kneeler and seat
Capacity 90kg
Height 140mm
Material Foam, rubber

Questions

*Question functionality currently disabled
Question by: Product code: 91-6801

Q. Good morning, could you kindly tell me the weight of this item as I am purchasing for a lady with a shoulder injury, she is unable to lift anything too heavy. Many thanks

A. Hi Penny, thank you for your question. The system has the unit net weight as 1.16kg.

Reviews

Be the first to submit a review

Trustpilot