Draper 75443 50L 110V Wet & Dry Vacuum Cleaner S/Steel Tank & 110V Socket 1500W

Order Code:

92-0201

Brand: Draper MPN: 75443 EAN-13: 5010559754434

Discontinued


Professional high volume model with tough stainless steel tank. Designed to pick up wet and dry materials. The cleaner is attached with an automatic power tool socket allowing the user to plug in a power tool (max. 1000W) that runs directly from the cleaner. The power tool's dust extraction facility is connected via the vacuum's hose with the whole operation controlled by the power tool's on/off switch. Fitted with 110V plug and cable. Display carton.The cleaner is Supplied with the following; 2 x Steel tubes, 5m Hose with hand grip, Crevice nozzle, Round brush, Floor attachment with metal head and retractable brush, Cartridge filter, Stepped powertool adaptorAll accessories are 35mm diameter.

  • Rated input 1500W
  • Tank volume 50L
  • Power take off rating 1000W
  • Vacuum pressure 22KPa (260mbar)
  • Max. airflow 65L/sec
  • Weight 10kg
Type Vacuum Cleaners

Trustpilot