Draper 75023 Spool and Line for Brush Cutter (91-6922) 45534 and 74043

Image Representative of Range

Draper 75023 Spool and Line for Brush Cutter (91-6922) 45534 and 74043

MPN
75023
Brand
Draper
EAN-13
5010559750238
Order Code
91-6923
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The Draper Spool and Line for Brush Cutter (91-6922) 45534 and 74043.


    Specification:
  • Cutting width: 370mm
  • Speed: 8000r/min
  • Motor: 700W - 230V AC
  • Line feed system: Double - Tap 'n' Go
  • Line length: 5M x 2mm dia.
  • Weight: 4.9kg
Type Line Spool

Reviews

Be the first to submit a review

Trustpilot