Draper 70826 1/4" BSP Filter/Regulator Unit Manufacturers P/N - 70826

MPN
70826
Brand
Draper
EAN-13
5010559708260
Order Code
92-4919
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 234 in stock

Designed to eliminate moisture and particulates from the airflow.

The main body of this unit is aluminium with polished silver finish.

The gauge has steel casing and is duel-marked with psi and Mpa.

Steel screw-on transparent bowl.

Manual/semi-automatic drain, fitted with 40-micron filter.

Complete with wall bracket.

  • Inlet/outlet thread: 1/4" BSP
  • Max. inlet pressure: 145psi
  • Working temperature range: 5-60℃
  • Filtration element: 40um
  • Dimensions: 214 x 80 x 103mm
  • Weight: 0.57kg
Type Filter/Regulator
Dimensions 214 x 80 x 103mm

Reviews

Be the first to submit a review

Trustpilot