Draper 70551 12V/24V 500Amp Battery Starter/Charger

Order Code:

91-7828

Brand: Draper MPN: 70551 EAN-13: 5010559705511

Discontinued


Battery/starter charger fitted with a large easy to read ammeter, fast charge facility, terminal overload protection, battery timer and a polarity protection device. Heavy - duty starter suitable for starting petrol engines up to 3 litres and diesel up to 2.2 litres. The starter/charger is attached with protective crocodile clips and trolley wheels for easy movement. A charger/starter engineered for use in garages, workshops and bodyshops. Suitable for use with lead - acid, maintenance - free, lead AGM and gel battery types.

  • Charging output 12/24V
  • Input-single phase 230V-16A
  • Charging current effective 85A (RMS)
  • Charging current (average) 50A (EN60335)
  • Cranking current effective 500A (RMS)
  • Cranking current (average) 430A (EN60335)
  • Dimensions 645 x 360 x 347mm
  • Weight 23.2kg
Type Battery Charger

Trustpilot