Draper 70432 230V Floor Fan, 16"/400mm, 100W Manufacturers P/N - 70432

MPN
70432
Brand
Draper
EAN-13
5059482015977
Order Code
92-4876
Country of Origin
China

Discontinued


This 16" high-velocity floor fan has a powerful copper motor to move large volumes of air.

The fan has a metal cage, aluminium precision blades and a three-speed push-button control.

With a stable base and tilt function to direct airflow, the fan is ideal for home, work or gym.

  • Voltage: 230V 
  • Frequency: 50Hz 
  • Rated input: 100W
  • No. of speeds: 3
  • Speed: low, med, high
  • Dimensions: W 50 x H 49 x D 18cm 
  • Weight: 4.15kg
Voltage 230 V
Diameter 400mm
Power 100W

Trustpilot