Draper 70429 230V Pedestal Fan, 18"/450mm, 120W - 70429

MPN
70429
Brand
Draper
EAN-13
5059482015953
Order Code
92-4874
Country of Origin
China

Discontinued


This 18" high-velocity pedestal fan has a powerful 120W copper motor to move large volumes of air.

The fan has a metal cage, three-speed push-button control and tilt function to direct airflow.

The floor stand has a wide stable base and is fully height adjustable.

  • Voltage: 230V 
  • Frequency: 50Hz 
  • Rated input: 120W
  • No. of speeds: 3
  • Speed: low, med, high
  • Height adjustable: 1,300°1,650mm
  • Dimensions: W 54 x H 21.5 x D 55.5cm
  • Weight: 9.23kg
Voltage 230 V
Diameter 450mm
Power 120W
Frequency 50Hz 
Weight 9.23kg

Trustpilot