Draper 70280 230V Chainsaw, 400mm, 2200W Manufacturers P/N - 70280

MPN
70280
Brand
Draper
EAN-13
5059482008900
Order Code
92-4853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Powerful electric chainsaw with 400mm/16” Oregon Bar® and quick-change chain.

General-purpose chainsaw, ideal for cutting through thick tree branches and logs or removing moderately sized trees and shrubs.

Reliable operation and protection with automatic chain brake, quick stop and safety switch.

Features automatic chain lubrication and oil level indicator window.

  • Voltage: 230V
  • Wattage: 2200W
  • Bar length: 400mm/16"
  • No load speed: 8200rpm
  • Maximum chain speed: 900m/min
  • Chain pitch: 0.0375"
  • Chain gauge: 0.050"
  • Oil tank capacity: 150ml
  • Cable length: 10m
  • Weight: 6.325kg
Type Chainsaw
Wattage 2200w
Weight 6.325kg

Reviews

Be the first to submit a review

Trustpilot