Draper 70279 230V Chainsaw, 350mm, 1800W Manufacturers P/N - 70279

MPN
70279
Brand
Draper
EAN-13
5059482008894
Order Code
92-4852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Powerful electric chainsaw with 350mm/14” Oregon Bar® and quick-change chain.

Ideal for pruning trees and shrubs, thinning out scrub and cutting down small trees.

Reliable operation and protection with automatic chain brake, quick stop and safety switch.

Features automatic chain lubrication and oil level indicator window.

  • Voltage: 230V
  • Wattage: 1800W
  • Bar length: 350mm/14"
  • No load speed: 8200rpm
  • Maximum chain speed: 900m/min
  • Chain pitch: 0.0375"
  • Chain gauge: 0.050"
  • Oil tank capacity: 150ml
  • Cable length: 10m
  • Weight: 5.940kg
Type Chainsaw
Chain Gauge 0.050"
Chain Pitch 0.0375"
Wattage 1800w
Weight 5.940kg

Reviews

Be the first to submit a review

Trustpilot