Draper 70260 12V Impact Driver, 1/4" Hex. (Sold Bare) - 70260

MPN
70260
Brand
Draper
EAN-13
5059482015649
Order Code
92-4847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £52.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Part of the 12V interchangeable multi-tool battery system.

This compact 12V cordless impact driver features a 1/4" hex.

quick release collet, variable speed with an electronic brake and forward/reverse.

It is fitted with an LED worklight and has a battery level indicator.

There is also a handy belt clip.

12V Li-ion batteries and charger sold separately.

Draper 12V interchangeable battery system allows you to combine one battery with any of the tools within the 12V series.

It is also fully compatible with the Draper Storm Force® 10.8V series.

  • Battery: 12V Li-ion
  • Batteries per item: Sold separately
  • Charger type: Sold separately
  • Chuck capacity: 1/4"
  • Maximum torque: 80Nm
  • No load speed: 0-2,500r/min
  • Impact rate: 0-3,500bpm
  • Supplied in case: No
  • Weight: 975g

Reviews

Be the first to submit a review

Trustpilot