Draper 70030 MMA Inverter Welder, 160A Manufacturers P/N - 70030

MPN
70030
Brand
Draper
EAN-13
5059482015106
Order Code
92-4819
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 40 in stockBack-order availability date - 03/09/2026

This MMA Inverter Welder is a compact efficient machine with built-in hot start, ARC force and anti-stick.

The robust lightweight construction makes it portable, complete with carry handle.

  • Amperage range: 20-160A
  • Power supply: 230V
  • Plug Fitted: NO (32A PLUG REQUIRED)
  • Duty cycle: 60% @160A / 100% @125A
  • Dimensions: 288 x 119 x 207mm
  • Weight (net): 5.2kg
  • Carry Handle for Portability: YES
  • Fan Cooled: YES
  • Hot Start: YES
  • Anti-Stick: YES
  • Euro Torch Connector/Dinse Type Coupling: 10/25
  • Arc Force: YES
Type Inverter Welder
Voltage 230V
Output Current 20-160A
Amperage range 20-160A

Reviews

Be the first to submit a review

Trustpilot