Draper 69335 Cutting Mat 300 x 450mm

MPN
69335
Brand
Draper
EAN-13
5010559693351
Order Code
91-5125
Country of Origin
Taiwan

Discontinued


Cutting mat from Draper ideal for cutting without damaging surfaces.


  • Unique self-healing coated non-slip surface
  • Ideal for model makers, artists etc
  • Alignment grid 10mm
  • Mat thickness 3mm
  • Shrink wrapped for security
Type Self-heal
Size 450 x 300mm
Colour Green

Trustpilot