Draper 69301 Four Stroke Petrol Brush Cutter (31cc)

MPN
69301
Brand
Draper
EAN-13
5010559693016
Order Code
92-2489
Country of Origin
China
  • Not available for Export

Discontinued


Features: 4 stroke petrol engine provides less noise and pollution, Fitted with a shoulder stap for added user comfort, Split shaft for ease of transport, Adjustable D type handle, Highly efficient motor increasing fuel economy, Lower vibration, Supplied with 3 - tooth cutting blade, line trimming head and a service tool kit

  • Engine capacity 31cc - 4 stroke
  • Engine output 1100W max.
  • Engine speed 8200r/min max.
  • Fuel tank capacity 0.75L
  • Cutting capacity 470mm
  • Line 5M x 2.2mm
  • Shaft length 1100mm
  • Weight (dry) 8.8kg
Type Grass Trimmers/Strimmers (Petrol)
Fuel tank capacity 0.75L
Weight (dry) 8.8kg

Trustpilot