Draper 69039 Storm Force® 230V Tri-Base Sander, 280W

MPN
69039
Brand
Draper
EAN-13
5059482007019
Order Code
92-4810
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

This tri-base sander has a 280W motor and 1-degree oscillation.

Ideal for light/medium use to sand wood and similar materials.

There are 6-speeds, corresponding to between 3000-10000rpm, which are chosen using the speed adjuster.

The hook and loop base pad enables the changing of sanding sheets quickly and easily.

The dust extraction port helps keep mess to a minimum.

Supplied with 3 x sanding sheets of assorted grit.

  • Voltage: 230V
  • Rated input: 280W
  • Pad: Hook and loop
  • Pad size: 90 x 90 x 90mm
  • No load speed: 3000-10000rpm
  • Weight (net): 1.2kg

Reviews

Be the first to submit a review

Trustpilot