Draper 68696 Weed Burner (2000W)

MPN
68696
Brand
Draper
EAN-13
5010559686964
Order Code
91-7751
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

Features: Interchangeable nozzle for charcoal lighting, Detachable handle for easy storage, 2 heat setting, Fixed stand, Soft grip handle, Supplied with 1.7M cable and plug

  • Power Supply 240V
  • Power Output 2000W
  • Temperature 50-600ºC
  • Supplied in Case No
  • Weight 1.3kg
Type Weed Remover
Temperature 50-600ºC

Reviews

Be the first to submit a review

Trustpilot