Draper 68294 Petrol Earth Auger Kit Manufacturers P/N 68294

MPN
68294
Brand
Draper
EAN-13
5059482006937
Order Code
92-4798
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 17/11/2026


Designed for use when digging out earth for fence or gate posts, planting trees or hedges, this useful tool is powered by a two-stroke, single cylinder, air cooled engine.

Easily operated by one person using the twin handles with foam grip.

The tool features a straight-forward recoil start and a safety lanyard, worn around the wrist, which enables quick emergency shut-off when required.

Compatible with E10 Fuel.

The kit comes complete with three auger bits of 800mm length; 100mm, 150mm and 200mm diameter.

  • Engine capacity: 52cc
  • Max power output: 1450W
  • Engine rpm: 3000rpm (idle)
  • Max rpm adjustable: 900rpm (+/-300)
  • Fuel tank capacity: 1.2l
  • Drill length: 800mm
  • Accessory drills: 100mm (1.75kg), 150mm (2.30kg) and 200mm (2.82kg)
  • Weight: 8.9kg
Type Earth Auger
Engine Capacity 52cc

Reviews

Be the first to submit a review

Trustpilot