Draper 65860 Hot Melt Glue Sticks (Pack of 12)

MPN
65860
Brand
Draper
EAN-13
5010559658602
Order Code
91-5355
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.60 £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 340 despatched in 3 working days

A pack of 12 general purpose hot melt glue sticks. Ideal for most woods, plastics and cardboard.


  • Size: 11.2 dia. x 150mm
  • Draper type 65860 / AG1
Type Glue stick
Colour Natural
Dispensing Method Stick
Volume 12 Pack
Diameter 11.2mm
Length 150mm
Melting Temperature Standard
Pack Quantity 12
Size 11.2 dia. x 150mm

Reviews

Be the first to submit a review

Trustpilot