Draper 65463 40mm Dia. Twin Nylon Castor with Brake - S.w.l 25kg

MPN
65463
Brand
Draper
EAN-13
5010559654635
Order Code
91-4888
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 118 in stock

Twin nylon castor with swivel plate fixing and brake from Draper, suitable for use on furniture etc.


  • Suitable for indoor use only
  • Size of plate 39 x 38mm
  • Distance between centres 25mm
  • Hole size 5mm
  • Manufacturer's part 65463
Type Twin nylon castor
Diameter 40mm
Load Capacity 25kg
Tread Material Nylon
Distance between centres 25mm
Size of plate 39 x 38mm

Questions

*Question functionality currently disabled
Question by: Product code: 91-4888

Q. what is the size is the plate, fixing centres and hole sizes

A. Hi John, thank you for your question. The size of the plate is 39 x 38mm, between the centres 25mm and the hole size is 5mm.

Question by: Product code: 91-4888

Q. what is the total height of the castor and fixing plate?

A. Hi Wendy, thank you for your question. The total height is 53.14mm.

Reviews

Be the first to submit a review

Trustpilot