Draper 65084 Storm Force Composite 150mm Dual Action Air Sander

MPN
65084
Brand
Draper
EAN-13
5010559650842
Order Code
91-7343
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.41
10+ £50.73
50+ £50.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 154 in stock

Low noise, low vibration dual action air sander from the Storm Force range by Draper with a high speed mechanism that ensures greater stock removal. Fitted with a high-tech variable speed control lever for ultimate flexibility.


  • Lightweight casing made from composite plastics
  • Comfortable ergonomic handle
  • Pad size 150mm
  • Spindle size 5/16in x 24
  • Free speed 10500rpm
  • Operating air pressure 90psi
  • Average air consumption 87l/min
  • Minimum hose size 3/8in I/D
  • Air inlet 1/4in BSP
  • Suitable for use with a centralised dust extraction system
  • Weight 880g
  • Manufacturer's part 65084
Type Dual action air sander

Reviews

Be the first to submit a review

Trustpilot