Draper 60957 Ratchet Tie Down Strap 4.5m 750kg

MPN
60957
Brand
Draper
EAN-13
5010559609574
Order Code
91-1622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

Quality webbing with two hooks. S.W.L 375kg. Display carton.


Type Ratchet
Length 4.5m
Load Capacity 750kg

Questions

*Question functionality currently disabled
Question by: Product code: 91-1622

Q. is this item suitable for strapping a 2 ton vehicle to a transporter if not which one would you recommend?

A. Hi John. Thank you for your question. 2 tonnes is the maximum. As long as you use more than one of the straps to ensure the vehicle is secured safely you will be OK.

Reviews

Be the first to submit a review

Trustpilot