Draper 60952 8m x 50mm Heavy Duty Ratchet Tie Down Straps with Hooks

MPN
60952
Brand
Draper
EAN-13
5010559609529
Order Code
91-1618
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    5m 8m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £28.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 44 in stock

Quality polyester webbing with hooks. S.W.L.2500kg (breaking strain 5000kg) per strap. Display carton.


Type Ratchet
Length 8m
Load Capacity 5000kg
Width 50mm

Reviews

Be the first to submit a review

Trustpilot