Draper 60950 5m x 50mm Wide Heavy Duty Ratchet Tie Down Straps with Hooks

MPN
60950
Brand
Draper
EAN-13
5010559609505
Order Code
91-1617
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    5m 8m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 115 in stock

Quality polyester webbing with hooks. S.W.L.2500kg (breaking strain 5000kg) per strap. Display carton.


Type Ratchet
Length 5m
Load Capacity 5000kg
Width 50mm

Reviews

Be the first to submit a review

Trustpilot