Draper 58567 Composite Deck Petrol Lawn Mower, 390mm, 132cc/3.3HP

MPN
58567
Brand
Draper
EAN-13
5059482013973
Order Code
92-4704
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £172.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 29/10/2026


Four stroke petrol lawn mower with corrosion-resistant composite deck.

Easy-to-use engine operation lever.

The blade has a cutting width of 390mm.

The height of the mower’s wheels can be adjusted to change the cutting height between 30-65mm.

Grass collection bag has a capacity of 35 litres.

Foldable handle for easier storage.

  • Engine displacement: 132cc
  • Engine: 4.4HP/2500W
  • Cut width: 390mm
  • Cutting heights: 3 (30-65mm)
  • Grass collection capacity: 35L
  • Fuel tank capacity: 0.8L
  • Weight: 19kg
Type Lawn Mower
Cutting Width 39cm
Powered Petrol
Grassbox Capacity 35L
Cut width 390mm

Reviews

Be the first to submit a review

Trustpilot