Draper 57341 165mm Plunge Saw with Rail (1200W)

MPN
57341
Brand
Draper
EAN-13
5010559573417
Order Code
92-0306
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 60 in stock

Features: Max cutting depth 55mm at 90 and 42mm at 45, 0 - 45 bevel cutting base, 2 x 700mm guide rails with anti - slip grips, Dust extraction fitting, Electronic brake, Spindle lock, Supplied with 24T blade and 2M cable with BS plug

  • Voltage 230V
  • Wattage 1200W
  • No Load Speed 0-5200rpm
  • Blade Diameter 165mm
  • Bore 20mm
  • Supplied in Case No
  • Weight 5.8kg
Type Circular Saw

Reviews

Be the first to submit a review

Trustpilot