Draper 56628 Storm Force® 230V Polisher, 240mm, 110W

MPN
56628
Brand
Draper
EAN-13
5010559566280
Order Code
92-4687
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This Draper Storm Force® polisher has a 110W motor and a no load speed of 3500rpm.

It is intended for domestic or light commercial use and is ideal for polishing paintwork on cars and caravans and in home improvement projects.

The polisher is operated by a simple on/off switch and has a comfortable hand grip.

It is fitted with a large 240mm diameter flexible sponge backing pad and supplied with one synthetic wool and one cotton polishing bonnet.

  • Voltage: 230V
  • Power: 110W
  • Pad diameter: 240mm
  • Orbit diameter: 6.5mm
  • No load speed: 3500rpm
  • Weight: 2.3kg
Orbit diameter 6.5mm

Reviews

Be the first to submit a review

Trustpilot