Draper 54488 Vertical Drill Stand

MPN
54488
Brand
Draper
EAN-13
5010559544882
Order Code
91-6152
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 44 in stock

For use with power drills with collar diameter of 43 or 38mm with supplied reducing bush. Solid column bar and sturdy base with slots for fitting machine vice. Features depth adjustment scale and stop. Display carton.


    Specification:
  • Column height: 540mm
  • Column diameter: 24mm
  • Depth of feed: 65mm
  • Collar diameter: 43mm or 38mm
  • Base plate: 170 x 250mm
  • Weight: 6.9kg
Type Drill stand

Reviews

Be the first to submit a review

Trustpilot