Draper 53216 Cordless Grass and Hedge Shear Kit (7.2V)

MPN
53216
Brand
Draper
EAN-13
5010559532162
Order Code
92-2496
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £39.00 £30.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

Hassle free, lightweight and compact cordless trimmer fitted with a powerful 1.3Ah lithium battery enabling grass and hedge trimming. The tool free blade change feature permits easy swapping of blades between tasks. Supplied with grass cutting and hedge shearing attachments and a charger.

  • Voltage 7.2V
  • Battery amperage 1.3Ah
  • Hedge blade length 190mm
  • Cutting capacity 8mm max
  • Weight with Battery 460g
Type Hedge Trimmer
Battery amperage 1.3Ah
Weight with Battery 460g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot