Draper 52590 130mm Electronic Thin Jaw Nipper

MPN
52590
Brand
Draper
EAN-13
5010559525904
Order Code
91-2360
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.03 £8.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Carbon steel, hardened and tempered for cutting copper wire up to 1.2mm diameter. Chemically blacked finish with soft grips and limiter feature. Display packed.


Type Thin jaw nipper
ESD Safe No
VDE Safe No
Cutting Capacity 1.2mm
Material Carbon steel
Overall Length 130mm

Reviews

Be the first to submit a review

Trustpilot