Draper 52517 Assorted Reciprocating Saw Blades-Multi-Purpose Cutting, 150mm 5Pc

MPN
52517
Brand
Draper
EAN-13
5059482024665
Order Code
92-4614
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 41 in stock

Pack of five assorted BIM and HCS reciprocating saw blades manufactured to a high standard.

For cutting ferrous and non-ferrous sheet metals, thin metals, hardwood, softwood, plywood, plastic and laminate.

Compatible with most reciprocating/sabre saw machines with a universal 1/2" connection.

  • Blade length: 150mm
  • Working length: 100mm
  • Teeth per inch: 6, 10, 10––14 and 24tpi
  • Connection: 1/2" universal fitment
  • Weight: 0.13kg

Reviews

Be the first to submit a review

Trustpilot