Draper 52391 1/4 Sanding Sheets with Hook and Loop, 115 x 105mm, 120 Grit 10Pc

MPN
52391
Brand
Draper
EAN-13
5059482013645
Order Code
92-4613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 94 in stock

This pack of 1/4 sanding sheets (115 x 105mm) are made from premium quality aluminium oxide that is resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting performance.

The heavy-duty E-Weight backing paper makes the sanding sheet more durable –– able to withstand the toughest jobs.

The hook and loop backing offers decent adhesion to facilitate the fast changing of sanding sheets.

The eight pre-punched 8mm holes improve dust extraction.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with most 1/4 sanders with hook and loop including Stock No. 57691.

  • Size: 115 x 105mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing type: Hook and Loop
  • Backing weight: E-Weight
  • Dust extraction: 8 x 8mm holes
Grit Size 120

Reviews

Be the first to submit a review

Trustpilot