Draper 4mm Pcl Euro Adaptor Hose Tailpiece

Draper Brand: Draper

•   For heavy duty high flow applications
•   Tested to over 1 million cycles
•   Connects to most popular and European adaptor profiles (Cejn, Rectus etc.)
•   Zinc passivated to significantly improve corrosion resistance
•   Hard wearing steel construction
Sold loose.

    Specification:
  • Flow capacity at 6 bar inlet and
  • 0.5bar pressure drop: 78cfm (2200L/min)
  • Max. working pressure: 500psi (35bar)
  • Test pressure: 725psi (50bar)
  • Max. burst pressure: 2030psi (140bar)
  • Temp. range: -40 to 100°C
  • Nominal flow diameter: 7.4mm
Description Image Product Buy Pricing (Ex VAT) Thread Size Type
Draper 54422 4mm Pcl Euro Adaptor Hose Tailpiece (sold Loose)
Draper 54422 4mm Pcl Euro Adaptor Hose Tailpiece (sold Loose)
Standard range
Order code: 91-6623
MPN: 54422

Despatched within 3 working days - 5 in stock
1+ £2.29
Price per unit Ex VAT
4mm Euro hose adaptor tailpiece
Draper 54423 6mm Pcl Euro Adaptor Hose Tailpiece (sold Loose)
Draper 54423 6mm Pcl Euro Adaptor Hose Tailpiece (sold Loose)
Standard range
Order code: 91-6624
MPN: 54423

Despatched within 3 working days - 23 in stock
1+ £4.40
Price per unit Ex VAT
6mm Euro hose adaptor tailpiece
Draper 54424 8mm Pcl Euro Male Adaptor Hose Tailpiece (sold Loose)
Draper 54424 8mm Pcl Euro Male Adaptor Hose Tailpiece (sold Loose)
Standard range
Order code: 91-6625
MPN: 54424

Despatched within 3 working days - 4 in stock
1+ £4.40
Price per unit Ex VAT
8mm Euro hose adaptor tailpiece
Draper 54425 10mm Pcl Euro Adaptor Hose Tailpiece (sold Loose)
Draper 54425 10mm Pcl Euro Adaptor Hose Tailpiece (sold Loose)
Standard range
Order code: 91-6626
MPN: 54425

Despatched within 3 working days - 17 in stock
1+ £4.40
Price per unit Ex VAT
10mm Euro hose adaptor tailpiece
Draper 54426 13mm Pcl Euro Adaptor Hose Tailpiece (sold Loose)
Draper 54426 13mm Pcl Euro Adaptor Hose Tailpiece (sold Loose)
Standard range
Order code: 91-6627
MPN: 54426

Despatched within 3 working days - 9 in stock
1+ £3.24
Price per unit Ex VAT
13mm Euro hose adaptor tailpiece

Trustpilot