Draper 44009 Single Garage Workstation Manufacturers P/N - 44009

MPN
44009
Brand
Draper
EAN-13
5059482013393
Order Code
92-4578
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £800.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This complete steel storage unit combines one tall cabinet with four doors and three fitted shelves, two wall cabinets, a base cabinet with four drawers and a pressed wood worktop.

There are also two back panels for holding tools and equipment.

It is styled with a matt black painted finish and is fitted with adjustable feet for stability.

A fully lockable system is in place for security (six keys provided).

The workstation is supplied semi-flat packed and requires assembly.

This is a complete storage solution (individual components are not available separately).

  • Wall cabinets: L 680 x D 281 x H 350mm (each)
  • Tall cabinet with three shelves: L 915 x D 458 x H 1900mm
  • Four drawer base cabinet: L 680 x D 458 x H 830mm
  • Pressed wooden worktop: L 680 x D 463 x H 20mm
  • Back panels: L 713 x D 680 x H 30mm (each)
  • Complete dimensions: L 2275 x D 458 x H 1900mm

Reviews

Be the first to submit a review

Trustpilot