Draper 44005 Platform Trolley with Folding Handle

MPN
44005
Brand
Draper
EAN-13
5010559440054
Order Code
91-4302
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 138 in stock

Tough steel construction with rubber protective edges, heavy duty matting on carrying surface and four heavy duty rubber tyred castors (two fixed and two swivelling). Handle folds away for convenient storage in cupboards, car boots etc. Carton packed.


  • Max load: 150kg
  • Width: 490mm
  • Depth: 134mm
  • Height: 763mm
Type Platform truck
Load Capacity 150kg
Height 763mm
Length 490mm

Questions

*Question functionality currently disabled
Question by: Product code: 91-4302

Q. Hi, what are the dimensions and max wheight load if this trolly?

A. Hi Mark, thanks for your enquiry about the Draper platform trolley. The max weight is 150kg and the dimensions are 49cm (w), 13.4cm (depth), 76.3cm (height)

Reviews

Be the first to submit a review

Trustpilot