Draper 43785 Storm Force® 20V 1/2 MidTorque Imp Wrench 400Nm 1x4Ah Bat/Charger

MPN
43785
Brand
Draper
EAN-13
5010559437856
Order Code
92-0266
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £157.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the Draper Storm Force 20V Power Interchange series, 5 speed settings with variable speed trigger switch, Forward/reverse feature with electric brake, LED Worklight, Battery level indicator, Supplied with 1x 4Ah battery and charger. Draper Storm Force® 20V interchangeable battery system allows you to combine one battery with any of the tools within the 20V Storm Force series (not compatible with Draper Storm Force® 10.8V).

  • Battery 20V Stormforce Li-ion
  • Impact Rate 0-3200bpm
  • No load speed 0-2300rpm
  • Max Torque 400Nm
  • Variable speed Yes
  • Square Drive 1/2"
  • Batteries Per Item 1x 4Ah
  • Charger Type 1hr
  • Supplied in Case Yes
  • Weight 1.87kg
Type Impact Drivers and Wrenches
Batteries Per Item 1x 4Ah
Charger Type 1hr
Charger type 1hr

Reviews

Be the first to submit a review

Trustpilot