Draper 41814 Trolley Jack Rubber Pad - BMW

MPN
41814
Brand
Draper
EAN-13
5010559418145
Order Code
91-7616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 36 in stock

BMW trolley jack rubber pad, designed to avert damage to the underside of a BMW when using a trolley jack, thus assisting in the prevention of rust on the underside of the vehicle's chassis. Made from durable and robust rubber. The rectangular locating rubber enables the pad to be secured within the unique BMW jacking port. For use with standard chassis trolley jacks with a saddle diameter of over 70mm.

  • Capacity 2 Tonne (2,000kg)
  • Jack Pad Diameter 70mm (Approx)
  • Jack Pad Rectangle Size 52 x 25.4mm (Approx)
  • Jack Pad Rectangle Height 12mm (Approx)
  • Jack Pad Total Height 22mm (Approx)
Type Trolley Jack
Load Capacity 2tonne

Reviews

Be the first to submit a review

Trustpilot